796329-4 | AMP

Socket housing, 57 pole, solder connection, straight, 796329-4

Order No.: 38P2978
EAN: 4099889718713
MPN:
796329-4
796329-4 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.2782 € *
Available in 12 Days: 222 pcs. - if ordered today
Total Price:
78.28 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2782 €
2 pcs.
73.2207 €
5 pcs.
68.7820 €
10 pcs.
63.9387 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular power connector, 796329-4, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 57, Number of Power Positions: 0, Number of Signal Positions: 57, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 23, Assembly Length: 35.33 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 12

Technical specifications
Filter Property Value
Version socket housing
Pin number 57 pole
Orientation straight
Contact connection solder connection
Assembly PCB mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes