796276-1 | AMP

Circular connector, 16 pole, crimp connection, straight, 796276-1

Order No.: 72P1451
EAN: 4099891708337
MPN:
796276-1
Series: CPC
796276-1 AMP Other Circular Connectors Image 1
796276-1 AMP Other Circular Connectors Image 2
796276-1 AMP Other Circular Connectors Image 3
796276-1 AMP Other Circular Connectors Image 4
796276-1 AMP Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.8527 € *
Available in 12 Days: 1,684 pcs. - if ordered today
Total Price:
40.85 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8527 €
2 pcs.
38.2109 €
5 pcs.
35.9023 €
10 pcs.
33.3676 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 796276-1, AMP

The 796276-1 is a economical environmentally sealed connector designed for industrial applications. This design allows for easy assembly also the housing and the seal are attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface.

Technical specifications
Filter Property Value
Version socket
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Shell Material PA
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes