796274-2 | AMP
Circular connector, 16 pole, crimp connection, straight, 796274-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.9684 € *
Available in 12 Days: 4 pcs. - if ordered today
Circular connector, 796274-2, AMP
The 796274-2 is a economical environmentally sealed connector designed for industrial applications. This design allows for easy assembly also the housing and the seal are attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |