796188-1 | AMP
Socket housing, 24 pole, crimp connection, snap lock, straight, 796188-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2704 € *
Available in 12 Days: 353 pcs. - if ordered today
Total Price:
38.27 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2704 €
2 pcs.
35.7952 €
5 pcs.
33.6294 €
10 pcs.
31.2613 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 796188-1, Amp
The 796188-1 is a plug assembly with a shell size from 23 to 24.
Features
- Polyamide
- Accepts 24 multimate socket contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 24 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | snap lock | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |