796112-1 | AMP
Plug housing, 3 pole, crimp connection, snap lock, straight, 796112-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5901 € *
Available in 12 Days: 49 pcs. - if ordered today
Total Price:
42.59 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5901 €
2 pcs.
39.8412 €
5 pcs.
37.4255 €
10 pcs.
34.7956 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 796112-1, Amp
The 796112-1 is a receptacle assembly with a shell size from 17 to 3 and circular plastic connector.
Features
- Polyamide
- Accepts 3 power band socket contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | snap lock | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |