787610-1 | AMP

Circular connector, 37 pole, crimp connection, straight, 787610-1

Order No.: 72P1425
MPN:
787610-1
Series: CPC
787610-1 AMP Other Circular Connectors Image 1
787610-1 AMP Other Circular Connectors Image 2
787610-1 AMP Other Circular Connectors Image 3
787610-1 AMP Other Circular Connectors Image 4
787610-1 AMP Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.5104 € *
Available in 12 Days: 313 pcs. - if ordered today
Total Price:
703.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
21 pcs.
33.5104 €

Receptacle housing, 787610-1, AMP

Circular power connector, Housing, 600 VDC, Wire-to-Wire, 37 Position, Wire & Cable, Receptacle, Pin, Power & Signal, Black, All plastic.

Technical specifications
Filter Property Value
Version socket
Pin number 37 pole
Orientation straight
Contact connection crimp connection
Assembly panel mounting
Shell Material PA
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No