750131-2 | AMP

Panel socket, 6 pole, solder connection, straight, 750131-2

Order No.: 36P9488
EAN: 4099889715583
MPN:
750131-2
750131-2 AMP Other Circular Connectors Image 1
750131-2 AMP Other Circular Connectors Image 2
750131-2 AMP Other Circular Connectors Image 3
Image may differ

DIN Connector, 750131-2, AMP

ESD Protection: Without, Circular DIN Connector Type: Mini DIN, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Stacked: No, Number of Positions: 6, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Operating Voltage: 30 VAC, Panel Grounding: With, Shield Material: Brass, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Material: Gold, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Screw Nut, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: With, PCB Mount Retention Type: Kinked Legs, Centerline (Pitch): 6.5 mm, Housing Material: Polyester, Height: 9.52 mm, Temperature Rating: High, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 6 pole
Orientation straight
Contact connection solder connection
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material polyester
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 3/31/15
RoHS conform Yes