6-837655-8 | AMP

Other round connector, 6-837655-8

Order No.: 72P0896
EAN: 4099891708290
MPN:
6-837655-8
Series: LGH SGL
6-837655-8 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
463.2551 € *
Available in 12 Days: 22 pcs. - if ordered today
Total Price:
463.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
463.2551 €

Cable assembly, 6-837655-8, AMP

The 6-837655-8 is used in many system designed to meet or exceed military specifications. A sampling of specifications to which samples of this product has been tested, is listed to the right.This product has space saving-maximum performance from small size and weight. Also high altitude operation-at any altitude without voltage derating.

Features

  • Fast connect and disconnect
  • Positive mating of lead into receptacle
  • Hermetically sealed
  • Fungus, moisture, oil, and chemical resistant
  • High dielectric strength
Technical specifications
Filter Property Value
Version socket
Pin number 1 pole
Orientation straight
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No