5750477-1 | AMP

Panel socket, 5 pole, solder connection, angled, 5750477-1

Order No.: 36P9061
EAN: 4099889715538
MPN:
5750477-1
5750477-1 AMP Other Circular Connectors Image 1
5750477-1 AMP Other Circular Connectors Image 2
5750477-1 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4736 € *
Available in 12 Days: 270 pcs. - if ordered today
Total Price:
1,165.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
180 pcs.
6.4736 €

DIN Connector, 5750477-1, AMP

ESD Protection: Without, Circular DIN Connector Type: Circular DIN, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Stacked: No, Number of Positions: 5, Connector Contact Load Condition: Selectively Loaded, PCB Mount Orientation: Right Angle, Hot Pluggable: No, Operating Voltage: 250 VAC, Shield Underplate Thickness: 1.27 µm, Shield Plating Material: Nickel, Contact Base Material: Brass, Contact Current Rating (Max): 7.5 A, Contact Mating Area Plating Material: Tin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature: Without, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: With, PCB Mount Retention Type: Kinked Legs, Centerline (Pitch): 2.49 mm, Housing Material: Nylon, Height: 20.83 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Packaging Method: Box, Comment: For applications requiring a 3-position connector, use a 5-position connector (contact positions 4 and 5 not used).

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 5 pole
Orientation angled
Contact connection solder connection
Assembly PCB mounting
Additional parts equipped
contact surface tin-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes