DIN Connector, 5750337-2, AMP
ESD Protection: Without, Circular DIN Connector Type: Mini DIN, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Stacked: No, Number of Positions: 8, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Operating Voltage: 30 VAC, Panel Grounding: Without, Shield Plating Material: Tin, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Material: Gold, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Screw Nut, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: With, PCB Mount Retention Type: Kinked Legs, Centerline (Pitch): 6.5 mm, Housing Material: Thermoplastic, Height: 13.08 mm, Temperature Rating: High, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Packaging Method: Tray