5749266-1 | AMP

Panel socket, 6 pole, solder connection, angled, 5749266-1

Order No.: 36P9502
EAN: 4099889715644
MPN:
5749266-1
5749266-1 AMP Other Circular Connectors Image 1
5749266-1 AMP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available in 5 Days: 142 pcs. - if ordered today
Total Price:
160.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
66 pcs.
2.4276 €

DIN Connector, 5749266-1, AMP

ESD Protection: Without, Circular DIN Connector Type: Mini DIN, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Stacked: No, Number of Positions: 6, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 30 VAC, Panel Grounding: Without, Shield Plating Material: Tin, Contact Base Material: Copper Alloy, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Material: Gold, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Screw Nut, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: Without, PCB Mount Retention Type: Hold-Down Post, Centerline (Pitch): 6.5 mm, Housing Material: Thermoplastic, Height: 12.83 mm, Temperature Rating: High, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Packaging Method: Tube

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 6 pole
Orientation angled
Contact connection solder connection
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes