5212044-1 | AMP

Panel socket, 5 pole, solder connection, push pull, angled, 5212044-1

Order No.: 36P9060
EAN: 4099889715521
MPN:
5212044-1
5212044-1 AMP Other Circular Connectors Image 1
5212044-1 AMP Other Circular Connectors Image 2
5212044-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available in 5 Days: 445 pcs. - if ordered today
Total Price:
177.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.9143 €

DIN-Chassis socket, 5212044-1, Amp

The 5212044-1 is a receptacle 90 degree pcb assembly with 5 position and shelding.

Technical specifications
Filter Property Value
Version DIN panel socket
Pin number 5 pole
Orientation angled
Contact connection solder connection
Type of locking push pull
Assembly through hole
contact surface tin-plated
Shell Material PA
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes