5211508-1 | AMP

Panel socket, 4 pole, solder connection, angled, 5211508-1

Order No.: 36P9057
EAN: 4099889715514
MPN:
5211508-1
5211508-1 AMP Other Circular Connectors Image 1
5211508-1 AMP Other Circular Connectors Image 2
5211508-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
323.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
27 pcs.
11.9714 €

DIN Connector, 5211508-1, TE Connectivity

ESD Protection: Without, Circular DIN Connector Type: Circular DIN, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Number of Positions: 4, Connector Contact Load Condition: Selectively Loaded, PCB Mount Orientation: Right Angle, Hot Pluggable: No, Operating Voltage: 250 VAC, Shield Underplate Thickness: 1.27 µm, Shield Plating Material: Tin/Nickel, Contact Base Material: Brass, Contact Current Rating (Max): 7.5 A, Contact Mating Area Plating Material: Tin over Nickel, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Self-Tapping Screw, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: With, PCB Mount Retention Type: Kinked Legs, Centerline (Pitch): 2.49 mm, Housing Material: Nylon, Height: 20.83 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Packaging Method: Tray, Comment: For applications requiring a 3-position connector, use a 5-position connector (contact positions 4 and 5 not used).

Technical specifications
contact surface tin-plated
Assembly PCB mounting
Contact connection solder connection
Pin number 4 pole
Version DIN panel socket
Additional parts equipped
Shell Material PA
Orientation angled
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes