5-861253-1 | AMP
Circular connector, 2 pole, solder connection, straight, 5-861253-1
Order No.: 72P0071
EAN: 4099891708276
MPN:
5-861253-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.5699 € *
Available in 12 Days: 18 pcs. - if ordered today
Lead assembly, 5-861253-1, AMP
Circular power connector, Lead assembly, 15000 VDC, Wire-to-Panel, Wire & Cable, Receptacle, Socket, Panel mount, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |