5-830611-2 | AMP
Other round connector, 5-830611-2
Order No.: 72P0060
EAN: 4099891708269
MPN:
5-830611-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.7573 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
219.76 € *
Price list
Quantity
Price per unit*
1 pcs.
219.7573 €
2 pcs.
206.9291 €
*incl. VAT plus shipping costs
Subject to prior sale
Lead assembly, 5-830611-2, AMP
Circular power connector, Lead assembly, 10000 VDC, 16 AWG Wire size, Wire-to-Wire, Wire & Cable, Socket, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |