4-1437719-2 | AMP
Socket, 8 pole, solder connection, straight, 4-1437719-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.0216 € *
Available in 12 Days: 542 pcs. - if ordered today
Total Price:
65.02 € *
Price list
Quantity
Price per unit*
1 pcs.
65.0216 €
2 pcs.
60.8209 €
5 pcs.
57.1438 €
10 pcs.
53.1097 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector, 4-1437719-2, AMP
8 Position Circular Connector, Cable-to-Cable, Sealable, Wire and Cable, Signal, Reverse Gender, Nickel, CuZn, PBT, Triad 01 Cable Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.14-0.25 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |