2157375-1 | AMP
Circular connector, 8 pole, solder connection, push pull, straight, 2157375-1
Order No.: 71P4955
EAN: 4099891707347
MPN:
2157375-1
Unit Price (€ / pc.)
132.6255 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
265.25 € *
Price list
Quantity
Price per unit*
2 pcs.
132.6255 €
4 pcs.
130.3407 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 2157375-1, AMP
Standard Circular Connectors, Wire-to-Panel, 8 Position, Reverse Gender, Black Chromium, Copper Alloy, PEEK, 0.205 mm² Wire size, size 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Orientation | straight | |
| Type of locking | push pull | |
| Cable cross-section | 0.205 mm² | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Version | socket | |
| Contact connection | solder connection | |
| Pin number | 8 pole | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |