213866-1 | AMP

Plug housing, 24 pole, pin connection, straight, 213866-1

Order No.: 38P2810
EAN: 4099889717822
MPN:
213866-1
Series: CPC Series
213866-1 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5660 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
10 pcs.
12.1618 €
50 pcs.
11.3764 €
100 pcs.
10.6862 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular power connector, 213866-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon,Thermoplastic, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1, Comment: 4 Locating Key Arrangement.

Technical specifications
Filter Property Value
Version plug housing
Pin number 24 pole
Orientation straight
Contact connection pin connection
Assembly PCB mounting
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389011
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes