213862-1 | AMP

Plug housing, 16 pole, crimp connection, snap lock, straight, 213862-1

Order No.: 38P2800
EAN: 4099889717747
MPN:
213862-1
Series: CPC Series
213862-1 AMP Other Circular Connectors Image 1
213862-1 AMP Other Circular Connectors Image 2
213862-1 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0809 € *
Available in 12 Days: 216 pcs. - if ordered today
Total Price:
912.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
6.0809 €

Circular power connector, 213862-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 16, Number of Power Positions: 0, Number of Signal Positions: 16, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon,Thermoplastic, Circular Connector Shell Size: 17, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1, Comment: 4 Locating Key Arrangement.

Technical specifications
Filter Property Value
Version plug housing
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly PCB mounting
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes