213850-1 | AMP

Plug housing, 37 pole, crimp connection, snap lock, straight, 213850-1

Order No.: 38P2840
EAN: 4099889718089
MPN:
213850-1
Series: CPC Series
213850-1 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0535 € *
Available in 12 Days: 125 pcs. - if ordered today
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
5 pcs.
14.2800 €
10 pcs.
13.3637 €
25 pcs.
12.1856 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular power connector, 213850-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: With, Number of Positions: 37, Number of Power Positions: 0, Number of Signal Positions: 37, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon - GF, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 100, Comment: 4 Locating Key Arrangement.

Technical specifications
Filter Property Value
Version plug housing
Pin number 37 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly cable assembly
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes