213849-1 | AMP
Socket housing, 16 pole, crimp connection, straight, 213849-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7699 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
8.7584 €
50 pcs.
8.1991 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 213849-1, AMP
16 Position Circular Power Connector, Housing, 600 VDC, Wire-to-Wire, Wire and Cable, Plug, Socket, Power and Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Shell Material | nylon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |