213729-6 | AMP

Socket housing, 14 pole, solder connection, straight, 213729-6

Order No.: 38P3007
EAN: 4099889718881
MPN:
213729-6
Series: CPC Series
213729-6 AMP Other Circular Connectors Image 1
213729-6 AMP Other Circular Connectors Image 2
213729-6 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.7825 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
7,254.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
192 pcs.
37.7825 €

Circular power connector, 213729-6, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 14, Number of Power Positions: 0, Number of Signal Positions: 14, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Threaded Inserts, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Assembly Length: 36.02 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Filter Property Value
Version socket housing
Pin number 14 pole
Orientation straight
Contact connection solder connection
Assembly PCB mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No