213652-1 | AMP
Socket housing, 14 pole, crimp connection, snap lock, straight, 213652-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5151 € *
Standard delivery time from the manufacturer is: 23 Weeks
Socket housing, 213652-1, Amp
The 213652-1 is a plug kit unassembled with a shell size from 200 to 14.
Features
- Plug mates with product designed to mil spec 5015
- Plug accepts type 111+ socket contacts
- Parts bulk pacaged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Cable cross-section | 0.2-2.0 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | snap lock | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |