211770-2 | AMP
Socket housing, 19 pole, crimp connection, straight, 211770-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4327 € *
Available in 12 Days: 800 pcs. - if ordered today
Total Price:
19.43 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4327 €
5 pcs.
18.4212 €
10 pcs.
17.2312 €
25 pcs.
15.7199 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 211770-2, Amp
The 211770-2 is a plug assembly with a shell size from 23.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 19 multimate socket contacts
- Special cavity dimensional features
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |