211768-1 | AMP
Plug housing, 9 pole, crimp connection, screw locking, straight, 211768-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4835 € *
Available: 23 pcs.
Available in 12 Days: 970 pcs. - if ordered today
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
5 pcs.
10.9004 €
10 pcs.
10.1864 €
25 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 211768-1, Amp
The 211768-1 is a plug assembly with a shell size from 17 to 9.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 9 multimate pin contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |