211766-1 | AMP
Socket housing, 9 pole, crimp connection, screw locking, straight, 211766-1
NCNR (non cancelable / non returnable)
Socket receptacle, bare, with coupling ring for Circular connector, type TE Connectivity/AMP CPC.
For series HDP female contacts, type IIIplus. Housing made of glass fiber-reinforced nylon, black, self-extinguishing to UL 94 VDC1; Certifications: UL, CSA. Corresponding contacts are described at the end of the series.
Receptacle housings, 9-pole, type 17-9.
Also VDE-tested to DIN 57627. For female contacts type II and IIIplus; Dimensions: M 27.4, N 34.3 mm.
Type: 0-0211766-1, housing 17-9, bare
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |