211399-1 | AMP
Plug housing, 7 pole, crimp connection, screw locking, straight, 211399-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8413 € *
Available in 12 Days: 20,602 pcs. - if ordered today
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
5 pcs.
9.3296 €
10 pcs.
8.7346 €
25 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 211399-1, Amp
The 211399-1 is a plug assembly with a shell size from 13 to 7.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 7 multimate socket contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |