211398-4 | AMP

Socket housing, 7 pole, crimp connection, screw locking, straight, 211398-4

Order No.: 38P2865
EAN: 4099889718270
MPN:
211398-4
Series: CPC Series
211398-4 AMP Other Circular Connectors Image 1
211398-4 AMP Other Circular Connectors Image 2
211398-4 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1689 € *
Available in 12 Days: 142 pcs. - if ordered today
Total Price:
169.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
7 pcs.
24.1689 €

Socket housing, 211398-4, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 7, Number of Power Positions: 0, Number of Signal Positions: 7, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 3/4 - 20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 13, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: Yes, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Filter Property Value
Version socket housing
Pin number 7 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes