2101676-2 | AMP
Circular connector, 7 pole, screw connection, straight, 2101676-2
Order No.: 71P4615
EAN: 4099891707293
MPN:
2101676-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.3147 € *
Available in 12 Days: 15 pcs. - if ordered today
Circular connector, 2101676-2, AMP
Standard circular connector, Wire-to-Panel, 7 Position, Sealable, Reverse gender, Black chromium, Copper alloy, PEEK, 0.205 mm² Wire size 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.205 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |