2101553-1 | AMP
Circular connector, 7 pole, solder connection, push pull, straight, 2101553-1
Order No.: 71P4612
EAN: 4099891707279
MPN:
2101553-1
As a private customer, you can buy this item as soon as we have it back in stock.
Circular connector, 2101553-1, AMP
Standard circular connector, Wire-to-Panel, 7 Position, Sealable, Reverse gender, Black chromium, Copper alloy, PEEK, size 2, Contacts preloaded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Orientation | straight | |
| Type of locking | push pull | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Version | socket | |
| Contact connection | solder connection | |
| Pin number | 7 pole | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |