2101550-1 | AMP
Circular connector, 7 pole, pin connection, push pull, straight, 2101550-1
Order No.: 71P4611
EAN: 4099891707262
MPN:
2101550-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.9991 € *
Available in 12 Days: 44 pcs. - if ordered today
Circular connector, 2101550-1, AMP
Standard circular connector, 7 Position, Copper alloy, PEEK, 0.15 mm² Wire size 2, Polarization Mating alignment type, Mating retention, Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.15 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | pin connection | |
| Type of locking | push pull | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |