208496-1 | AMP

Plug housing, 3 pole, crimp connection, snap lock, straight, 208496-1

Order No.: 38P2786
EAN: 4099889717655
MPN:
208496-1
208496-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
204.3468 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
204.35 € *
Price list
Quantity
Price per unit*
1 pcs.
204.3468 €
3 pcs.
176.3342 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular power connector, 208496-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 3, Number of Power Positions: 3, Number of Signal Positions: 0, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Current Rating (Max): 25 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1-3/16-18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 22, Wire Size: 10 – 16 AWG, Accepts Wire Insulation Diameter Range: 5.59 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Box, Packaging Quantity: 10

Technical specifications
Filter Property Value
Version plug housing
Pin number 3 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly cable assembly
Shell Material thermoplastic
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15