208488-1 | AMP

Socket housing, 16 pole, solder/crimp connection, snap lock, straight, 208488-1

Order No.: 38P2902
EAN: 4099889718546
MPN:
208488-1
Series: CPC Series
208488-1 AMP Other Circular Connectors Image 1
208488-1 AMP Other Circular Connectors Image 2
208488-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
98.6153 € *
Available in 5 Days: 336 pcs. - if ordered today
Total Price:
197.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
98.6153 €

Circular power connector, 208488-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 16, Number of Power Positions: 0, Number of Signal Positions: 16, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp & Solder, Screw & Hole Thread Size: 1-3/16-18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 22, Wire Size: 30 – 14 AWG, Wire Size: .05 – .2 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Carton, Packaging Quantity: 10

Technical specifications
Filter Property Value
Assembly cable assembly
Type of locking snap lock
Cable cross-section 0.05-0.2 mm²
Version socket housing
Pin number 16 pole
Contact connection solder/crimp connection
Orientation straight
Shell Material thermoplastic
Logistics
Property Value
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes