208486-1 | AMP

Plug housing, 14 pole, solder/crimp connection, snap lock, straight, 208486-1

Order No.: 38P2900
EAN: 4099889718522
MPN:
208486-1
Series: CPC Series
208486-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
96.1044 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
192.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
96.1044 €

Circular power connector, 208486-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 14, Number of Power Positions: 0, Number of Signal Positions: 14, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp & Solder, Screw & Hole Thread Size: 1-3/16-18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 22, Wire Size: 30 – 14 AWG, Wire Size: .05 – .2 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Box, Packaging Quantity: 10

Technical specifications
Filter Property Value
Version plug housing
Cable cross-section 0.05-0.2 mm²
Pin number 14 pole
Orientation straight
Contact connection solder/crimp connection
Type of locking snap lock
Assembly cable assembly
Shell Material thermoplastic
Logistics
Property Value
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes