208484-1 | AMP
Plug housing, 7 pole, crimp connection, straight, 208484-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.9698 € *
Standard delivery time from the manufacturer is: 35 Weeks
Plug housing, 208484-1, AMP
7 Position Circular Power Connector, Housing, 600 VDC, 10 - 16 AWG, Wire-to-Wire, Wire and Cable, Plug, Reverse Gender.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |