208480-3 | AMP

Socket housing, 22 pole, crimp connection, snap lock, straight, 208480-3

Order No.: 38P2794
EAN: 4099889717686
MPN:
208480-3
208480-3 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
109.0635 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
8,725.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
109.0635 €

Circular power connector, 208480-3, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 22, Number of Power Positions: 2, Number of Signal Positions: 20, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Current Rating (Max): 25 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1-7/16-18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 28, Wire Size: 10 – 16 AWG, Accepts Wire Insulation Diameter Range: 5.59 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Tray, Packaging Quantity: 10

Technical specifications
Type of locking snap lock
Assembly cable assembly
Contact connection crimp connection
Pin number 22 pole
Version socket housing
Shell Material thermoplastic
Orientation straight
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes