208470-1 | AMP

Socket housing, 37 pole, solder/crimp connection, snap lock, straight, 208470-1

Order No.: 38P2905
EAN: 4099889718553
MPN:
208470-1
Series: CPC Series
208470-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
117.3697 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
234.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
117.3697 €

Circular power connector, 208470-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 37, Number of Power Positions: 0, Number of Signal Positions: 37, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp & Solder, Screw & Hole Thread Size: 1-7/16-18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 28, Wire Size: 30 – 14 AWG, Wire Size: .05 – .2 mm², Accepts Wire Insulation Diameter Range: 3.81 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Box, Packaging Quantity: 10

Technical specifications
Filter Property Value
Orientation straight
Type of locking snap lock
Cable cross-section 0.05-0.2 mm²
Assembly cable assembly
Version socket housing
Contact connection solder/crimp connection
Pin number 37 pole
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389099
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15