208459-1 | AMP

Plug housing, 24 pole, solder/crimp connection, snap lock, straight, 208459-1

Order No.: 38P2914
EAN: 4099889718614
MPN:
208459-1
Series: CPC Series
208459-1 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.3781 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
192.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
96.3781 €

Socket housing, 208459-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp & Solder, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 28, Wire Size: 30 – 14 AWG, Wire Size: 0.05 -0.2 mm², Accepts Wire Insulation Diameter Range: 3.81 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Box, Packaging Quantity: 10

Technical specifications
Filter Property Value
Version plug housing
Cable cross-section 0.05-0.2 mm²
Pin number 24 pole
Orientation straight
Contact connection solder/crimp connection
Type of locking snap lock
Assembly PCB mounting
Shell Material thermoplastic
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15