208223-9 | AMP

Plug housing, 9 pole, solder connection, snap lock, straight, 208223-9

Order No.: 38P2853
EAN: 4099889718195
MPN:
208223-9
Series: CPC Series
208223-9 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1594 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
163.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
18.1594 €

Circular power connector, 208223-9, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector & Housing Type: Receptacle, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6 GF, Circular Connector Shell Size: 13, Assembly Length: , Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Standard, Packaging Quantity: 36

Technical specifications
Filter Property Value
Version plug housing
Pin number 9 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Assembly PCB mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes