208223-1 | AMP

Plug housing, 9 pole, solder connection, snap lock, straight, 208223-1

Order No.: 38P2852
EAN: 4099889718188
MPN:
208223-1
Series: CPC Series
208223-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
15.3748 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
1,660.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
108 pcs.
15.3748 €

Circular power connector, 208223-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector & Housing Type: Receptacle, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6 GF, Circular Connector Shell Size: 13, Assembly Length: , Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Standard, Packaging Quantity: 36

Technical specifications
Filter Property Value
Pin number 9 pole
Shell Material PA
Version plug housing
Assembly PCB mounting
contact surface gold-plated
Orientation straight
Type of locking snap lock
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform No
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15