208131-1 | AMP

Socket housing, 9 pole, crimp connection, straight, 208131-1

Order No.: 60F066
MPN:
208131-1
Series: CPC Series
208131-1 AMP Other Circular Connectors Image 1
208131-1 AMP Other Circular Connectors Image 2
208131-1 AMP Other Circular Connectors Image 3
208131-1 AMP Other Circular Connectors Image 4
208131-1 AMP Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.8539 € *
Available in 12 Days: 699 pcs. - if ordered today
Total Price:
37.85 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8539 €
2 pcs.
35.4144 €
5 pcs.
33.2605 €
10 pcs.
30.9281 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel CPC connector, 208131-1, AMP

9 Position Circular Power Connector, Housing, 600 VDC, Wire-to-Wire, Wire and Cable, Receptacle, Pin, Power and Signal.

Technical specifications
Filter Property Value
Version socket housing
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Assembly panel mounting
Additional parts unequipped
Shell Material thermoplastic
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes