208130-1 | AMP
Socket housing, 4 pole, crimp connection, straight, 208130-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6116 € *
Available in 12 Days: 107 pcs. - if ordered today
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
5 pcs.
17.6477 €
10 pcs.
16.5053 €
25 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel CPC connector, 208130-1, AMP
Square Flange Receptacle with threaded inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Additional parts | unequipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |