206852-8 | AMP

Plug housing, 9 pole, solder connection, straight, 206852-8

Order No.: 38P3085
EAN: 4099889719277
MPN:
206852-8
Series: CPC Series
206852-8 AMP Other Circular Connectors Image 1
206852-8 AMP Other Circular Connectors Image 2
206852-8 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3982 € *
Available in 12 Days: 823 pcs. - if ordered today
Total Price:
2,623.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
160 pcs.
16.3982 €

Circular power connector, 206852-8, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector & Housing Type: Receptacle, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Threaded Inserts, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 11, Accepts Wire Insulation Diameter Range: 1.73 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Packaging Quantity: 40

Technical specifications
Filter Property Value
Version plug housing
Pin number 9 pole
Orientation straight
Contact connection solder connection
Assembly PCB mounting
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes