206838-4 | AMP

Plug housing, 24 pole, crimp connection, screw locking, straight, 206838-4

Order No.: 38P2858
EAN: 4099889718218
MPN:
206838-4
Series: CPC Series
206838-4 AMP Other Circular Connectors Image 1
206838-4 AMP Other Circular Connectors Image 2
206838-4 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6497 € *
Available in 12 Days: 155 pcs. - if ordered today
Total Price:
1,264.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
12.6497 €

Circular power connector, 206838-4, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 1

Technical specifications
Filter Property Value
Version plug housing
Pin number 24 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
Shell Material PA
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes