206838-3 | AMP

Plug housing, 24 pole, crimp connection, screw locking, straight, 206838-3

Order No.: 38P3039
EAN: 4099889719093
MPN:
206838-3
Series: CPC Series
206838-3 AMP Other Circular Connectors Image 1
206838-3 AMP Other Circular Connectors Image 2
206838-3 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0559 € *
Available in 12 Days: 403 pcs. - if ordered today
Total Price:
905.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.0559 €

Socket housing, 206838-3, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: PA 6.6 GF, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 100

Technical specifications
Filter Property Value
Version plug housing
Pin number 24 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
Shell Material PA
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes