206837-2 | AMP
Circular connector, 24 pole, crimp connection, straight, 206837-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.184 € *
Available in 12 Days: 327 pcs. - if ordered today
Power connector, 206837-2, AMP
Circular power connector, Housing, 600 VDC, Wire-to-Wire, 24 Position, Wire & Cable, Plug, Socket, Signal, Black, All Plastic, PA 6.6 GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 24 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |