206613-5 | AMP
Circular connector, 22 pole, crimp connection, straight, 206613-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Available in 12 Days: 2,654 pcs. - if ordered today
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
5 pcs.
8.7822 €
10 pcs.
8.2110 €
25 pcs.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 206613-5, AMP
Circular power connector, Housing, 600 VDC, Wire-to-Panel, 22 Position, Sealable, Wire & Cable, Receptacle, Pin, Power & Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 22 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |