206613-1 | AMP

Socket housing, 22 pole, crimp connection, screw locking, straight, 206613-1

Order No.: 38P3106
EAN: 4099889719482
MPN:
206613-1
Series: CPC Series
206613-1 AMP Other Circular Connectors Image 1
206613-1 AMP Other Circular Connectors Image 2
206613-1 AMP Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0920 € *
Available in 12 Days: 6,359 pcs. - if ordered today
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.6755 €
10 pcs.
7.1757 €
25 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 206613-1, Amp

The 206613-1 is a receptacle housing with a shell size from 23.

Features

  • Polyamide
  • Contact cavities identified by characters
  • Front and rear faces of connector
  • Accepts 20 multimate and 2 type Xll pin contacts
Technical specifications
Filter Property Value
Version socket housing
Pin number 22 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
Shell Material PA
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes