206518-2 | AMP

Plug, 4 pole, screw locking, straight, 206518-2

Order No.: 60F062
MPN:
206518-2
Series: CPC Series
206518-2 AMP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.2442 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
57,340.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1296 pcs.
44.2442 €

Panel CPC connector, 206518-2, AMP

4 Position Circular Power Connector, Connector Assembly, 250 VDC, Wire-to-Panel, Receptacle, Pin, Signal, black.

Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
Shell Material PA
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No