206485-1 | AMP
Plug housing, 9 pole, crimp connection, screw locking, straight, 206485-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8873 € *
Available: 14 pcs.
Available in 12 Days: 4,439 pcs. - if ordered today
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
5 pcs.
13.1733 €
10 pcs.
12.3165 €
25 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket receptacle, bare, with coupling ring for Circular connector, type TE Connectivity/AMP CPC.
For series HDP female contacts, type IIIplus. Housing made of glass fiber-reinforced nylon, black, self-extinguishing to UL 94 VDC1; Certifications: UL, CSA. Corresponding contacts are described at the end of the series.
Receptacle housings, 9-pole, type 11-9.
For female contacts series HDP; Dimensions in mm: M 20.3, N 23.9.
Type: 0-0206485-1, housing 11-9, bare
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |